Filter Your Search
1 - 2 of 2 results
|
DME4P82J-F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 820 nF | 400 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 200 | 200 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 22.5 mm | WIRE | 17.5 mm | 26 mm | 8 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.70 | ||||
|
DME4P82J
Cornell Dubilier Electronics Inc
|
Check for Price | No | Obsolete | 820 nF | 400 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | DME | RATED AC VOLTAGE (V): 200 | 200 V | DME (400 V) | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 22.5 mm | WIRE | 17.5 mm | 26 mm | 8 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.70 |