Filter Your Search
1 - 1 of 1 results
|
DMM2-SD72A-1131
DDK Ltd
|
Check for Price | Contact Manufacturer | 72 | 2 | 2.54 mm | 4 | 40 mΩ | 500 mA | FEMALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | DIP TYPE CONTACT TAIL | 500VAC V | NO | 500 MΩ | UL | 94V-0 | SPLIT BOARD LOCK | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | BELLOWED TYPE | BLACK | 0.05 inch | NO | EJECT LEVER | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 63 µm | SOLDER | 0.236 inch | 0.898 inch | 2.729 inch | 0.118 inch | DDK LTD | unknown | EAR99 | 8536.69.40.40 |