Filter Your Search
1 - 10 of 89 results
|
DMY0716LH
L-3 Narda Microwave - West
|
Check for Price | Active | 2 | 9 dB | 18 GHz | DOUBLE BALANCED | SMA-F, HIGH RELIABILITY | 18 GHz | 4 GHz | 85 °C | -54 °C | COAXIAL | L-3 NARDA-MITEQ | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
DMYK14A
SunLED Group
|
Check for Price | Yes | Active | IC COMPATIBLE | 1 | 85 °C | -40 °C | SUNLED CO LTD | compliant | 8541.40.20.00 | YELLOW | Yellow | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | 14.22 mm | 30 mA | 2.5 V | 0.021 cd | 159.99 mcd | 1 | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | TUBE | 590 nm | ||||||||||||||||||||||||||||||||||||||
|
DMY-14
Adam Technologies Inc
|
Check for Price | Active | 105 °C | -40 °C | ADAM TECHNOLOGIES INC | compliant | 8536.69.40.40 | EAR99 | 0.772 inch | 2.407 inch | BOARD CONNECTOR | S0P14 | FEMALE | SQ PIN-SKT | 1500VAC V | NO | 1 GΩ | NATURAL | POLYAMIDE | YES | LOCKING | STRAIGHT | CABLE | ONE | UL | CRIMP | 14 | |||||||||||||||||||||||||||||||||
|
DMY-10-V0
Adam Technologies Inc
|
Check for Price | Active | 105 °C | -40 °C | ADAM TECHNOLOGIES INC | compliant | 8536.69.40.30 | EAR99 | 0.422 inch | 2.077 inch | RECTANGULAR POWER CONNECTOR | FEMALE | SQ PIN-SKT | 1500VAC V | 1 GΩ | NATURAL | POLYAMIDE | LOCKING | CABLE | UL | CRIMP | 10 | RECTANGULAR | 0.165 inch | 0.165 inch | 2 | POLARIZED HOUSING | 0.35 inch | 16 AWG | 28 AWG | ||||||||||||||||||||||||||||||
|
DMY-24
Adam Technologies Inc
|
Check for Price | Active | 105 °C | -40 °C | ADAM TECHNOLOGIES INC | compliant | 8536.69.40.40 | EAR99 | 0.772 inch | 3.232 inch | BOARD CONNECTOR | S0P24 | FEMALE | SQ PIN-SKT | 1500VAC V | NO | 1 GΩ | NATURAL | POLYAMIDE | YES | LOCKING | STRAIGHT | CABLE | ONE | UL | CRIMP | 24 | |||||||||||||||||||||||||||||||||
|
DMY-22-V0
Adam Technologies Inc
|
Check for Price | Active | 105 °C | -40 °C | ADAM TECHNOLOGIES INC | compliant | 8536.69.40.30 | EAR99 | 0.422 inch | 3.067 inch | RECTANGULAR POWER CONNECTOR | FEMALE | SQ PIN-SKT | 1500VAC V | 1 GΩ | NATURAL | POLYAMIDE | LOCKING | CABLE | UL | CRIMP | 22 | RECTANGULAR | 0.165 inch | 0.165 inch | 2 | POLARIZED HOUSING | 0.35 inch | 16 AWG | 28 AWG | ||||||||||||||||||||||||||||||
|
DMY0207L
L-3 Narda Microwave - West
|
Check for Price | No | Obsolete | 13 dBm | 2 | 8 dB | 7 GHz | DOUBLE BALANCED | SMA-F, HIGH RELIABILITY | 7 GHz | 2 GHz | 85 °C | -54 °C | COAXIAL | L-3 NARDA-MITEQ | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
DMY0418H
L-3 Narda Microwave - West
|
Check for Price | No | Active | 2 | 9 dB | 18 GHz | DOUBLE BALANCED | HIGH RELIABILITY, HIGH ISOLATION, HIGH DYNAMIC RANGE | 18 GHz | 4 GHz | 85 °C | -54 °C | MODULE | L-3 NARDA-MITEQ | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
DMY0207LM
L3 Harris Narda-Miteq
|
Check for Price | Obsolete | 2 | 9 dB | 7 GHz | DOUBLE BALANCED | SMA-F, HIGH RELIABILITY, HIGH ISOLATION | 7 GHz | 2 GHz | 85 °C | -54 °C | COAXIAL | MITEQ INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
DMY-16-V0
Adam Technologies Inc
|
Check for Price | Active | 105 °C | -40 °C | ADAM TECHNOLOGIES INC | compliant | 8536.69.40.30 | EAR99 | 0.422 inch | 2.572 inch | RECTANGULAR POWER CONNECTOR | FEMALE | SQ PIN-SKT | 1500VAC V | 1 GΩ | NATURAL | POLYAMIDE | LOCKING | CABLE | UL | CRIMP | 16 | RECTANGULAR | 0.165 inch | 0.165 inch | 2 | POLARIZED HOUSING | 0.35 inch | 16 AWG | 28 AWG |