Filter Your Search
1 - 1 of 1 results
|
DOC052F-019.44M
Connor-Winfield
|
Check for Price | Yes | End Of Life | 19.44 MHz | 0.05 % | 3.3 V | LVCMOS | TAPE AND REEL | 0.3 PPM/FIRST YEAR | 15 pF | NO | 0.02 ppm | 1.3 W | 25 MHz | 10 MHz | 3.3V | 3.47 V | 3.13 V | 3 W | 1.5 Minute | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.35 | YES | 14.1mm x 9.1mm x 6.85mm | CONNOR WINFIELD CORP | ROHS COMPLIANT PACKAGE-6 | unknown | Clock | Connor Winfield |