Filter Your Search
1 - 10 of 11 results
|
DOC102F-010.0M
Connor-Winfield
|
$31.8990 | Yes | End Of Life | 10 MHz | 0.1 % | 3.3 V | LVCMOS | TAPE AND REEL | 0.3 PPM/FIRST YEAR | 15 pF | NO | 0.02 ppm | 1.3 W | 25 MHz | 10 MHz | 3.3V | 3.47 V | 3.13 V | 3 W | 1.5 Minute | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.35 | YES | 14.1mm x 9.1mm x 6.85mm | CONNOR WINFIELD CORP | ROHS COMPLIANT PACKAGE-6 | unknown | Clock | Connor Winfield | ||||
|
DOC102F-019.44M
Connor-Winfield
|
$34.9246 | Yes | End Of Life | 19.44 MHz | 0.1 % | 3.3 V | LVCMOS | TAPE AND REEL | 0.3 PPM/FIRST YEAR | 15 pF | NO | 0.02 ppm | 1.3 W | 25 MHz | 10 MHz | 3.3V | 3.47 V | 3.13 V | 3 W | 1.5 Minute | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.35 | YES | 14.1mm x 9.1mm x 6.85mm | CONNOR WINFIELD CORP | ROHS COMPLIANT PACKAGE-6 | unknown | Clock | |||||
|
DOC102F-020.0M
Connor-Winfield
|
$34.9246 | Yes | End Of Life | 20 MHz | 0.1 % | 3.3 V | LVCMOS | TAPE AND REEL | 0.3 PPM/FIRST YEAR | 15 pF | NO | 0.02 ppm | 1.3 W | 25 MHz | 10 MHz | 3.3V | 3.47 V | 3.13 V | 3 W | 1.5 Minute | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.35 | YES | 14.1mm x 9.1mm x 6.85mm | CONNOR WINFIELD CORP | ROHS COMPLIANT PACKAGE-6 | unknown | Clock | |||||
|
DOC102F-012.8M
Connor-Winfield
|
$34.9246 | Yes | End Of Life | 12.8 MHz | 0.1 % | 3.3 V | LVCMOS | TAPE AND REEL | 0.3 PPM/FIRST YEAR | 15 pF | NO | 0.02 ppm | 1.3 W | 25 MHz | 10 MHz | 3.3V | 3.47 V | 3.13 V | 3 W | 1.5 Minute | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.35 | YES | 14.1mm x 9.1mm x 6.85mm | CONNOR WINFIELD CORP | ROHS COMPLIANT PACKAGE-6 | unknown | Clock | |||||
|
DOC102F-040.0M
Connor-Winfield
|
$38.0623 | End Of Life | 40 MHz | 0.1 % | 3.3 V | LVCMOS | TR, 13 INCH | 0.3 PPM/FIRST YEAR | 15 pF | NO | 0.02 ppm | 1.3 W | 3.3 V | 3.47 V | 3.13 V | 3 W | 1.5 Minute | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.1mm x 9.1mm x 7.8mm | CONNOR WINFIELD CORP | unknown | Clock | Connor Winfield | ||||||||||||
|
DOC102F-049.152M
Connor-Winfield
|
$38.0623 | Yes | Yes | End Of Life | 49.152 MHz | 0.1 % | 3.3 V | LVCMOS | TR, 13 INCH | 0.3 PPM/FIRST YEAR | 15 pF | NO | 0.02 ppm | 1.3 W | 3.3 V | 3.47 V | 3.13 V | 3 W | 1.5 Minute | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.1mm x 9.1mm x 7.8mm | CONNOR WINFIELD CORP | unknown | Clock | Connor Winfield | ||||||||||
|
DOC102F-025.0M
Connor-Winfield
|
Check for Price | Yes | Active | 25 MHz | 0.1 % | 3.3 V | LVCMOS | TAPE AND REEL | 0.3 PPM/FIRST YEAR | 15 pF | NO | 0.02 ppm | 1.3 W | 25 MHz | 10 MHz | 3.3V | 3.47 V | 3.13 V | 3 W | 1.5 Minute | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.35 | YES | 14.1mm x 9.1mm x 6.85mm | CONNOR WINFIELD CORP | ROHS COMPLIANT PACKAGE-6 | unknown | Clock | |||||
|
DOC102F-098.304M
Connor-Winfield
|
Check for Price | Yes | End Of Life | 98.304 MHz | 0.1 % | 3.3 V | LVCMOS | 1 PPM/FIRST YEAR | 15 pF | NO | 0.04 ppm | 1.1 W | 3.3V | 3.465 V | 3.135 V | 2.5 W | 1.5 Minute | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 14.1mm x 9.1mmx 7.8mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||||||||
|
DOC102F-080.0M
Connor-Winfield
|
Check for Price | Active | 80 MHz | 0.1 % | 3.3 V | LVCMOS | MIL-STD-202G | 0.3 PPM/FIRST YEAR | 15 pF | NO | 0.02 ppm | 1.3 W | 3.3V | 393.939 mA | 3.47 V | 3.13 V | 3 W | 1.5 Minute | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.35 | YES | 14.1mm x 9.1mm x 7.8mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||||||
|
DOC102F-050.0M
Connor-Winfield
|
Check for Price | Active | 50 MHz | 0.1 % | 3.3 V | LVCMOS | MIL-STD-202G | 0.3 PPM/FIRST YEAR | 15 pF | NO | 0.02 ppm | 1.3 W | 3.3V | 393.939 mA | 3.47 V | 3.13 V | 3 W | 1.5 Minute | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.35 | YES | 14.1mm x 9.1mm x 7.8mm | CONNOR WINFIELD CORP | unknown | Clock |