Filter Your Search
1 - 10 of 56 results
|
SP174WJ0101T1E
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1540 | Yes | Active | 100 Ω | 5 % | 4 W | 2817 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.1 mm | 7.1 mm | 4.2 mm | ROYAL ELECTRONIC FTY CO LTD | CHIP | compliant | ||||||||||
|
3540100RFT
TE Connectivity
|
$0.5478 | Yes | Active | 100 Ω | 1 % | 4 W | 2817 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 250 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.30 | TE Connectivity | ||||||||||||||||||
|
3540100RJT
TE Connectivity
|
$0.5517 | Yes | Active | 100 Ω | 5 % | 4 W | 2817 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 250 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.30 | TE Connectivity | ||||||||||||||||||
|
PRM1B-101-KBW
RCD Components Inc
|
Check for Price | Yes | Active | 100 Ω | 10 % | 4 W | 8127 | SMT | 120 ppm/°C | FIXED RESISTOR | PRM | 500 V | e3 | 150 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) | 6.99 mm | 20.6 mm | 6.93 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||||||
|
PRM1B-1000-FTW
RCD Components Inc
|
Check for Price | Yes | Active | 100 Ω | 1 % | 4 W | 8127 | SMT | 120 ppm/°C | FIXED RESISTOR | PRM | 500 V | e3 | 150 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) | 6.99 mm | 20.6 mm | 6.93 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||||||
|
PRM1B-1000-FB20
RCD Components Inc
|
Check for Price | Active | 100 Ω | 1 % | 4 W | 8127 | SMT | 20 ppm/°C | FIXED RESISTOR | PRM | 500 V | 150 °C | -55 °C | Chip | 2 | Bulk | 6.99 mm | 20.6 mm | 6.93 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||||||||||||
|
PRM1B-101-JTQ
RCD Components Inc
|
Check for Price | No | Active | 100 Ω | 5 % | 4 W | 8127 | SMT | 120 ppm/°C | FIXED RESISTOR | PRM | 500 V | e0 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) | 6.99 mm | 20.6 mm | 6.93 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||||||
|
PRM1B-101-JTW
RCD Components Inc
|
Check for Price | Yes | Active | 100 Ω | 5 % | 4 W | 8127 | SMT | 120 ppm/°C | FIXED RESISTOR | PRM | 500 V | e3 | 150 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) | 6.99 mm | 20.6 mm | 6.93 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||||||
|
ULW4-100RJA1
TT Electronics Welwyn Components
|
Check for Price | Yes | Active | 100 Ω | 5 % | 4 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FUSIBLE RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 20 V | UL | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 800 µm | 5.6 mm | 13 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
PRM1B-101-JBW
RCD Components Inc
|
Check for Price | Yes | Active | 100 Ω | 5 % | 4 W | 8127 | SMT | 120 ppm/°C | FIXED RESISTOR | PRM | 500 V | e3 | 150 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) | 6.99 mm | 20.6 mm | 6.93 mm | RCD COMPONENTS INC | compliant | EAR99 |