Filter Your Search
1 - 6 of 6 results
|
DP2610PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 1 A | 4 kV | SINGLE | TRIGGER OUTPUT SSR | 1 | INTERNATIONAL RECTIFIER CORP | MR2, 4 PIN | compliant | 8541.40.95.00 | ||||||||||||
|
DP2610
International Rectifier
|
Check for Price | No | No | Obsolete | 1 A | 4 kV | SINGLE | TRIGGER OUTPUT SSR | e0 | 1 | Tin/Lead (Sn/Pb) | INTERNATIONAL RECTIFIER CORP | MR2, 4 PIN | compliant | 8541.40.95.00 | ||||||||||
|
DP2610
Infineon Technologies AG
|
Check for Price | No | Obsolete | 1 A | 4 kV | 3.5 V | 12 mA | SINGLE | DC | TRIGGER OUTPUT SSR | MOSFET | e0 | 85 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | 5 mm | 22 mm | INFINEON TECHNOLOGIES AG | MR2, 4 PIN | not_compliant | 8541.40.95.00 | |||
|
DP2610
Crydom Inc
|
Check for Price | No | Obsolete | 3.5 V | 12 mA | DC | MOSFET | e0 | 85 °C | -30 °C | Tin/Lead (Sn/Pb) | 5 mm | 22 mm | CRYDOM INC | compliant | 8541.40.80.00 | |||||||||
|
DP2610PBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 1 A | 4 kV | 3.5 V | 12 mA | SINGLE | DC | TRIGGER OUTPUT SSR | MOSFET | e0 | 85 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | 5 mm | 22 mm | INFINEON TECHNOLOGIES AG | MR2, 4 PIN | compliant | 8541.40.95.00 | |||
|
DP2610
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8541.40.95.00 |