Filter Your Search
1 - 2 of 2 results
|
DP5Z2MW32PV3-15I
Twilight Technology Inc
|
Check for Price | No | No | Contact Manufacturer | 67.1089 Mbit | 32 | 32K | 2MX32 | 5 V | 150 ns | FLASH | 16 | NO | 1 | 64 | 2000000 | 2.0972 M | ASYNCHRONOUS | 64 words | PARALLEL | 5 V | 800 µA | 170 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-XQMA-P66 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 66 | UNSPECIFIED | PGA | PGA66,11X11 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | QUAD | TWILIGHT TECHNOLOGY INC | QMA | PGA, PGA66,11X11 | 66 | unknown | EAR99 | 8542.32.00.51 | ||||
|
DP5Z2MW32PV3-15I
B&B Electronics Manufacturing Company
|
Check for Price | No | Transferred | 67.1089 Mbit | 32 | 32K | 2MX32 | 5 V | 150 ns | FLASH | 16 | NO | 1 | 64 | 2000000 | 2.0972 M | ASYNCHRONOUS | 64 words | PARALLEL | 5 V | 800 µA | 170 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-XQMA-P66 | Not Qualified | e0 | 85 °C | -40 °C | 66 | UNSPECIFIED | PGA | PGA66,11X11 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | QUAD | DPAC TECHNOLOGIES CORP | QMA | PGA, PGA66,11X11 | 66 | unknown | EAR99 | 8542.32.00.51 |