Filter Your Search
1 - 2 of 2 results
|
DP5Z2MX8PAY-15M
B&B Electronics Manufacturing Company
|
Check for Price | No | Transferred | 16.7772 Mbit | 8 | 64K | 2MX8 | 5 V | 150 ns | FLASH | YES | 1 | 32 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 5 V | YES | 5 µA | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | NOR TYPE | HARDWARE | R-XQMA-N48 | Not Qualified | e0 | 125 °C | -55 °C | 48 | UNSPECIFIED | QCCN | LCC48,.5X.87 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | DPAC TECHNOLOGIES CORP | QMA | QCCN, LCC48,.5X.87 | 48 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||
|
DP5Z2MX8PAY-15M
Twilight Technology Inc
|
Check for Price | No | No | Contact Manufacturer | 16.7772 Mbit | 8 | 64K | 2MX8 | 5 V | 150 ns | FLASH | YES | 1 | 32 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 5 V | YES | 5 µA | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | NOR TYPE | HARDWARE | R-XQMA-N48 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | UNSPECIFIED | QCCN | LCC48,.5X.87 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | 1.27 mm | QUAD | TWILIGHT TECHNOLOGY INC | QMA | QCCN, LCC48,.5X.87 | 48 | unknown | 3A001.A.2.C | 8542.32.00.51 |