Filter Your Search
1 - 2 of 2 results
|
DP5Z4MW16PI3-20I
B&B Electronics Manufacturing Company
|
Check for Price | No | Transferred | 67.1089 Mbit | 16 | 64K | 4MX16 | 5 V | 200 ns | FLASH | NO | 1 | 64 | 4000000 | 4.1943 M | ASYNCHRONOUS | 64 words | PARALLEL | 5 V | 800 µA | 100 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-XQMA-P48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | UNSPECIFIED | QIP | QUAD48,.9X.5,50 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 1.27 mm | QUAD | DPAC TECHNOLOGIES CORP | QMA | QIP, QUAD48,.9X.5,50 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||
|
DP5Z4MW16PI3-20I
Twilight Technology Inc
|
Check for Price | No | No | Contact Manufacturer | 67.1089 Mbit | 16 | 64K | 4MX16 | 5 V | 200 ns | FLASH | NO | 1 | 64 | 4000000 | 4.1943 M | ASYNCHRONOUS | 64 words | PARALLEL | 5 V | 800 µA | 100 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-XQMA-P48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | UNSPECIFIED | QIP | QUAD48,.9X.5,50 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 1.27 mm | QUAD | TWILIGHT TECHNOLOGY INC | QMA | QIP, QUAD48,.9X.5,50 | 48 | unknown | EAR99 | 8542.32.00.51 |