Filter Your Search
1 - 2 of 2 results
|
DP5Z4MW16PY3-15C
B&B Electronics Manufacturing Company
|
Check for Price | No | Transferred | 67.1089 Mbit | 16 | 64K | 4MX16 | 5 V | 150 ns | FLASH | NO | 1 | 64 | 4000000 | 4.1943 M | ASYNCHRONOUS | 64 words | PARALLEL | 5 V | 800 µA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-XQMA-N48 | Not Qualified | e0 | 70 °C | 48 | UNSPECIFIED | QCCN | LCC48,.5X.87 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | DPAC TECHNOLOGIES CORP | QMA | QCCN, LCC48,.5X.87 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||
|
DP5Z4MW16PY3-15C
Twilight Technology Inc
|
Check for Price | No | No | Contact Manufacturer | 67.1089 Mbit | 16 | 64K | 4MX16 | 5 V | 150 ns | FLASH | NO | 1 | 64 | 4000000 | 4.1943 M | ASYNCHRONOUS | 64 words | PARALLEL | 5 V | 800 µA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-XQMA-N48 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | UNSPECIFIED | QCCN | LCC48,.5X.87 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | 1.27 mm | QUAD | TWILIGHT TECHNOLOGY INC | QMA | QCCN, LCC48,.5X.87 | 48 | unknown | EAR99 | 8542.32.00.51 |