Filter Your Search
1 - 4 of 4 results
|
DPD0901A3JS
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 18 | 2+2 | 2.7686 mm | 2+2 | 20 mΩ | 5 A | MALE/FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | JACKSCREWS INSTALLED | 1000VAC V | 2.78 N | 5 GΩ | 1.946 N | YES | UL, CSA | -65 °C | 125 °C | PLUG-RECEPTACLE | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | THREADED | GENERAL PURPOSE | STAGGERED | 3.9116 mm | 5u inch | TIN | SOLDER | 1.394 inch | 0.773 inch | 1.213 inch | 0.126 inch | ADAM TECH | compliant | EAR99 | 8536.69.40.30 | ||||||
|
DPD-09-01-A3
Adam Technologies Inc
|
Check for Price | Yes | Active | 18 | 2+2 | 2.7686 mm | 2+2 | 20 mΩ | 5 A | MALE/FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | 2.78 N | 5 GΩ | 1.946 N | e4 | YES | UL, CSA | -65 °C | 125 °C | PLUG-RECEPTACLE | Gold (Au) | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | THREADED | GENERAL PURPOSE | STAGGERED | 3.9116 mm | 5u inch | TIN | SOLDER | 1.394 inch | 0.773 inch | 1.213 inch | 0.126 inch | ADAM TECH | compliant | Adam Tech | |||||
|
DPD0901A3
Adam Technologies Inc
|
Check for Price | Active | 18 | 2+2 | 2.7686 mm | 2+2 | 20 mΩ | 5 A | MALE/FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | 2.78 N | 5 GΩ | 1.946 N | e4 | YES | UL, CSA | -65 °C | 125 °C | PLUG-RECEPTACLE | Gold (Au) | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | THREADED | GENERAL PURPOSE | STAGGERED | 3.9116 mm | 5u inch | TIN | SOLDER | 1.394 inch | 0.773 inch | 1.213 inch | 0.126 inch | ADAM TECH | compliant | EAR99 | 8536.69.40.30 | |||||
|
DPD0901A330
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 18 | 2+2 | 2.7686 mm | 2+2 | 20 mΩ | 5 A | MALE/FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | 1000VAC V | 2.78 N | 5 GΩ | 1.946 N | YES | UL, CSA | -65 °C | 125 °C | PLUG-RECEPTACLE | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | THREADED | GENERAL PURPOSE | STAGGERED | 3.9116 mm | 30u inch | TIN | SOLDER | 1.394 inch | 0.773 inch | 1.213 inch | 0.126 inch | ADAM TECH | compliant | EAR99 | 8536.69.40.30 |