Filter Your Search
1 - 2 of 2 results
|
DPG60IM300PC-TUB
IXYS Corporation
|
Check for Price | Transferred | 60 A | 1.78 V | 35 ns | 1 µA | 335 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | AVALANCHE | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, PD-CASE, SNUBBER DIODE | FAST SOFT RECOVERY | 550 A | 1 | R-PSSO-G2 | IEC-60747 | TO-263AB | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | IXYS CORP | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | 2019-04-05 | |||
|
DPG60IM300PC-TUB
Littelfuse Inc
|
Check for Price | Active | 60 A | 1.78 V | 35 ns | 1 µA | 335 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | AVALANCHE | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, PD-CASE, SNUBBER DIODE | FAST SOFT RECOVERY | 550 A | 1 | R-PSSO-G2 | IEC-60747 | TO-263AB | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | LITTELFUSE INC | TO-263, D2PAK-3/2 | unknown | EAR99 | 8541.10.00.80 | LITTELFUSE |