Filter Your Search
1 - 2 of 2 results
|
DPS256X16BA3-20C
B&B Electronics Manufacturing Company
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 20 ns | SRAM MODULE | USER CONFIGURABLE AS 256K X 16 | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 1 mA | 2 V | 340 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CPGA-P50 | Not Qualified | e0 | 70 °C | 50 | CERAMIC, METAL-SEALED COFIRED | APGA | PGA50,5X10 | RECTANGULAR | GRID ARRAY, PIGGYBACK | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 11.9888 mm | 25.146 mm | 13.716 mm | DPAC TECHNOLOGIES CORP | PGA | APGA, PGA50,5X10 | 50 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||
|
DPS256X16BA3-20C
Twilight Technology Inc
|
Check for Price | No | No | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 20 ns | SRAM MODULE | USER CONFIGURABLE AS 256K X 16 | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 2 V | 340 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CPGA-P50 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 50 | CERAMIC, METAL-SEALED COFIRED | APGA | PGA50,5X10 | RECTANGULAR | GRID ARRAY, PIGGYBACK | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 11.9888 mm | 25.146 mm | 13.716 mm | TWILIGHT TECHNOLOGY INC | PGA | APGA, PGA50,5X10 | 50 | unknown | 3A991.B.2.A | 8542.32.00.41 |