Parametric results for: DPS512S8U-70C under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: dps512s8u70c
Select parts from the table below to compare.
Compare
Compare
DPS512S8U-70C
B&B Electronics Manufacturing Company
Check for Price No Transferred 4.1943 Mbit 8 512KX8 5 V 70 ns SRAM MODULE COMMON 1 1 512000 524.288 k ASYNCHRONOUS 3-STATE YES PARALLEL 180 µA 2 V 110 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PSMA-T36 Not Qualified e0 70 °C 36 PLASTIC/EPOXY SIP36 RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) THROUGH-HOLE SINGLE DPAC TECHNOLOGIES CORP SIP PLASTIC, SIP-36 36 unknown 3A991.B.2.A 8542.32.00.41
DPS512S8U-70C
Twilight Technology Inc
Check for Price No No Active 4.1943 Mbit 8 512KX8 5 V 70 ns SRAM MODULE COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 180 µA 2 V 110 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PSMA-T36 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 36 PLASTIC/EPOXY SIMM SIP36 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 102.108 mm 4.064 mm TWILIGHT TECHNOLOGY INC SIP PLASTIC, SIP-36 36 unknown 3A991.B.2.A 8542.32.00.41