Filter Your Search
1 - 2 of 2 results
|
DPS6434-35M
Twilight Technology Inc
|
Check for Price | No | No | Contact Manufacturer | 2.0972 Mbit | 32 | 64KX32 | 5 V | 35 ns | SRAM MODULE | CONFIGURABLE AS 256K X 8 | 16 | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 600 µA | 2 V | 790 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDMA-T60 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 60 | UNSPECIFIED | DIP | DIP60,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP60,.6 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||
|
DPS6434-35M
B&B Electronics Manufacturing Company
|
Check for Price | No | Transferred | 2.0972 Mbit | 32 | 64KX32 | 5 V | 35 ns | SRAM MODULE | CONFIGURABLE AS 256K X 8 | 16 | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 600 µA | 2 V | 790 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDMA-T60 | Not Qualified | e0 | 125 °C | -55 °C | 60 | UNSPECIFIED | DIP | DIP60,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DPAC TECHNOLOGIES CORP | DIP, DIP60,.6 | unknown | 3A001.A.2.C | 8542.32.00.41 |