Filter Your Search
1 - 2 of 2 results
|
DPZ256X16IH3-17I
B&B Electronics Manufacturing Company
|
Check for Price | No | Transferred | 4.1943 Mbit | 16 | 256KX16 | 5 V | 170 ns | FLASH MODULE | 8 | NO | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 400 µA | 65 µA | 5.5 V | 4.5 V | MOS | INDUSTRIAL | NO | NOR TYPE | R-XQFP-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | UNSPECIFIED | AQFP | QFP48,.7X1.1,50 | RECTANGULAR | FLATPACK, PIGGYBACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | QUAD | 4.572 mm | DPAC TECHNOLOGIES CORP | QFP | AQFP, QFP48,.7X1.1,50 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
DPZ256X16IH3-17I
Twilight Technology Inc
|
Check for Price | No | No | Contact Manufacturer | 4.1943 Mbit | 16 | 256KX16 | 5 V | 170 ns | FLASH MODULE | 8 | NO | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 12 V | 400 µA | 65 µA | 5.5 V | 4.5 V | MOS | INDUSTRIAL | NO | NOR TYPE | R-XQFP-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | CERAMIC, METAL-SEALED COFIRED | AQFP | QFP48,.7X1.1,50 | RECTANGULAR | FLATPACK, PIGGYBACK | YES | GULL WING | 1.27 mm | QUAD | 4.572 mm | 21.844 mm | 12.446 mm | TWILIGHT TECHNOLOGY INC | QFP | AQFP, QFP48,.7X1.1,50 | 48 | unknown | EAR99 | 8542.32.00.51 |