Filter Your Search
1 - 1 of 1 results
|
DR-11525FX-364K
Data Device Corporation
|
Check for Price | No | No | Transferred | 15 V | 10 kHz | 2 arc min | 16 | YES | DIGITAL TO SYNCHRO OR RESOLVER | LG-MAX; WD-MAX | -15.75 V | -14.25 V | -15 V | 1 | 15.75 V | 14.25 V | HYBRID | COMMERCIAL | R-CDFP-F36 | Not Qualified | e0 | 70 °C | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | FL36,.8,100 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 2.54 mm | DUAL | 20.3 mm | 5.027 mm | 48.26 mm | DATA DEVICE CORP | DFP | DFP, | 36 | compliant | 8542.39.00.01 |