Filter Your Search
1 - 1 of 1 results
|
DR-11800D4-195Y
Data Device Corporation
|
Check for Price | Obsolete | 15 V | 90 V | 3 kHz | 5 rps | 0.041 arc min | 22 | NO | DIGITAL TO SYNCHRO OR RESOLVER | -16.5 V | -13.5 V | -15 V | 1 | 16.5 V | 13.5 V | HYBRID | MILITARY | S-CQIP-P28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QIP | SQUARE | IN-LINE | PIN/PEG | 2.54 mm | QUAD | 20.32 mm | 5.08 mm | 25.2 mm | DATA DEVICE CORP | QFP | 1 X 1 INCH, 0.210 INCH HEIGHT, HERMETIC SEALED PACKAGE-28 | 28 | unknown | 8542.39.00.01 |