Filter Your Search
1 - 4 of 4 results
|
DR24D12R
Crydom Inc
|
$35.4136 | Yes | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||||||||||
|
DR24D12XR
Crydom Inc
|
$41.0916 | Yes | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||||||||||
|
DR24D12
Crydom Inc
|
$49.2237 | Yes | Transferred | 11 mA | 12 A | 4 kV | UL RECOGNIZED, ZERO VOLTAGE CROSSING | TRIGGER OUTPUT SSR | 80 °C | -30 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | PACKAGE-4 | |||||||||||
|
DR24D12X
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 11 mA | NO | PANEL MOUNT | 12 A | 4 kV | 4 V | 9 mA | ATEX; IEC-60068-2-6, 2-27; IEC-60947; IE... more | SINGLE | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -30 °C | 1 | 83.7 mm | 87.6 mm | SENSATA TECHNOLOGIES INC | unknown |