Parametric results for: DR74-R33-R under Fixed Inductors

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
Manufacturer Part Number: dr74r33r
Select parts from the table below to compare.
Compare
Compare
DR74-R33-R
Coiltronics
Check for Price Transferred GENERAL PURPOSE INDUCTOR 330 nH 7.4 mΩ 20 % YES 100 kHz 6.26 A FERRITE 3030 POWER INDUCTOR 1 YES 125 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 4.35 mm 7.6 mm 7.6 mm CHIP EAR99 8504.50.80.00
DR74-R33-R
Eaton Electronics
Check for Price Transferred GENERAL PURPOSE INDUCTOR 330 nH 7.4 mΩ 20 % YES 100 kHz 6.26 A FERRITE 3030 POWER INDUCTOR 1 YES 125 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 4.35 mm 7.6 mm 7.6 mm EAR99 8504.50.80.00 Unknown
DR74-R33-R
Cooper Industries
Check for Price Yes Yes Transferred GENERAL PURPOSE INDUCTOR 330 nH 7.4 mΩ 20 % YES 100 kHz 18.4 A FERRITE 3030 POWER INDUCTOR 1 YES e3 125 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 4.35 mm 7.6 mm 7.6 mm CHIP EAR99 8504.50.80.00
DR74-R33-R
Eaton Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 330 nH 7.4 mΩ 20 % YES 100 kHz 6.26 A FERRITE 3030 POWER INDUCTOR 1 YES e3 125 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 4.35 mm 7.6 mm 7.6 mm CHIP EAR99 8504.50.80.00