Parametric results for: DRA127-331-R under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
-
Manufacturer Part Number: dra127331r
Select parts from the table below to compare.
Compare
Compare
DRA127-331-R
Cooper Industries
Check for Price Yes Yes Transferred GENERAL PURPOSE INDUCTOR 328.3 µH 612 mΩ 20 % YES 100 kHz 1.93 A 4949 DC-DC CONVERTER 1 YES 165 °C -40 °C Shielded 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 8 mm 12.5 mm 12.5 mm ROHS COMPLIANT EAR99 8504.50.80.00
DRA127-331-R
Eaton Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 328.3 µH 730 mΩ 20 % YES 100 kHz 1.01 A FERRITE 4949 POWER INDUCTOR 1 YES e3 AEC-Q200 165 °C -40 °C Shielded 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 8 mm 12.5 mm 12.5 mm CHIP EAR99 8504.50.80.00