Filter Your Search
1 - 2 of 2 results
|
DRV5023BIQDBZRQ1
Texas Instruments
|
$0.4493 | Yes | Yes | Active | YES | 8.5 mT | 2-WIRE INTERFACE | 0-30mA | 24 mT | 3 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION | UNIPOLAR | 3.5 mA | 30 mA | INVERTING | OPEN-DRAIN | 38 V | 2.7 V | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | PLASTIC/EPOXY | RECTANGULAR | NICKEL PALLADIUM GOLD SILVER | SOLDER | 1.3 mm | 1.12 mm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | Texas Instruments | |||
|
DRV5023BIQDBZR
Texas Instruments
|
$0.4662 | Yes | Yes | Active | YES | 8.5 mT | 2-WIRE INTERFACE | 0-38V | 24 mT | 3 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL VOLTAGE | IT HAS SENSITIVITY 14.5 MT, SHORT CIRCUIT PROTECTION | UNIPOLAR | 3.5 mA | OPEN-DRAIN | 38 V | 2.5 V | e4 | 125 °C | -40 °C | SURFACE MOUNT | PLASTIC/EPOXY | RECTANGULAR | NICKEL PALLADIUM GOLD SILVER | SOLDER | 1.3 mm | 1.005 mm | 2.92 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOT-23, 3 PIN | compliant | EAR99 | Texas Instruments | 8542.39.00.01 |