Filter Your Search
1 - 1 of 1 results
|
DS-11802D4-284W
Data Device Corporation
|
Check for Price | No | Obsolete | 15 V | 10 V | 1 kHz | 0.5 rps | 0.078 arc min | 22 | NO | DIGITAL TO SYNCHRO OR RESOLVER | -16.5 V | -13.5 V | -15 V | 1 | 16.5 V | 13.5 V | INDUSTRIAL | R-CDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.82 mm | 35.56 mm | DATA DEVICE CORP | DIP | CERAMIC, DDIP-28 | 28 | compliant | 8542.39.00.01 |