Filter Your Search
1 - 10 of 43 results
|
DS1420
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 64 bit | 1 | 64X1 | MEMORY CIRCUIT | 1 | 64 | 64 words | CMOS | O-MEDB-N2 | Not Qualified | e0 | 2 | METAL | ROUND | DISK BUTTON | YES | TIN LEAD | NO LEAD | END | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.32.00.71 | 1995-08-01 | |||||||||||||||||||||||||||||||
|
DS14285S+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.68 mm | 15.415 mm | 7.51 mm | MAXIM INTEGRATED PRODUCTS INC | SOP, SOP24,.4 | unknown | EAR99 | 8473.30.11.80 | SOIC | 24 | 32 kHz | 8 | PARALLEL, MUXED BUS | Y | 5.5 V | 4.5 V | 5 V | SECONDS | YES | TIMER, REAL TIME CLOCK | ||||||||||||||||
|
DS14285N+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.75 mm | 15.24 mm | MAXIM INTEGRATED PRODUCTS INC | 0.600 INCH, ROHS COMPLIANT, DIP-24 | unknown | EAR99 | 8473.30.11.80 | DIP | 24 | 32 kHz | 8 | PARALLEL, MUXED BUS | Y | 5.5 V | 4.5 V | 5 V | SECONDS | YES | TIMER, REAL TIME CLOCK | |||||||||||||||
|
DS14285N
Rochester Electronics LLC
|
Check for Price | No | No | Active | INDUSTRIAL | R-PDIP-T24 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.75 mm | 15.24 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 24 | 32 kHz | 8 | PARALLEL, MUXED BUS | 1 | 5.5 V | 4.5 V | 5 V | TIMER, REAL TIME CLOCK | |||||||||||||||||||||
|
DS14285Q+
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | CMOS | COMMERCIAL | S-PQCC-J28 | COMMERCIAL | e3 | NOT APPLICABLE | 70 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS INC | QCCJ, | unknown | QLCC | 28 | 32 kHz | 8 | PARALLEL, MUXED BUS | 1 | 5.5 V | 4.5 V | 5 V | TIMER, REAL TIME CLOCK | |||||||||||||||||||||
|
DS14287
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.75 mm | 15.24 mm | MAXIM INTEGRATED PRODUCTS INC | DIP, DIP24,.6 | not_compliant | EAR99 | 8473.30.11.80 | DIP | 24 | 32 kHz | 8 | PARALLEL, MUXED BUS | Y | 5.5 V | 4.5 V | 5 V | SECONDS | NO | TIMER, REAL TIME CLOCK | |||||||||||||||||||
|
DS14285N
Dallas Semiconductor
|
Check for Price | No | Transferred | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | DIP-24 | unknown | 32 kHz | 8 | PARALLEL, MUXED BUS | Y | 5.5 V | 4.5 V | 5 V | SECONDS | NO | TIMER, REAL TIME CLOCK | ||||||||||||||||||||||||||
|
DS14285Q
Rochester Electronics LLC
|
Check for Price | No | No | Active | CMOS | COMMERCIAL | S-PQCC-J28 | COMMERCIAL | e0 | NOT APPLICABLE | 70 °C | 245 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS INC | QCCJ, | unknown | QLCC | 28 | 32 kHz | 8 | PARALLEL, MUXED BUS | 1 | 5.5 V | 4.5 V | 5 V | TIMER, REAL TIME CLOCK | |||||||||||||||||||||
|
DS14285S+
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | CMOS | COMMERCIAL | R-PDSO-G24 | COMMERCIAL | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 2.68 mm | 15.415 mm | 7.51 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, ROHS COMPLIANT, SOP-24 | unknown | SOIC | 24 | 32 kHz | 8 | PARALLEL, MUXED BUS | 1 | 5.5 V | 4.5 V | 5 V | TIMER, REAL TIME CLOCK | |||||||||||||||||||||
|
DS14287
Dallas Semiconductor
|
Check for Price | No | Transferred | 15 mA | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | MODULE, DIP-24 | unknown | 32 kHz | 8 | PARALLEL, MUXED BUS | Y | 5.5 V | 4.5 V | 5 V | SECONDS | NO | TIMER, REAL TIME CLOCK | 8 | 8.192 kHz | 114 |