Filter Your Search
1 - 3 of 3 results
|
DS1609-50
Dallas Semiconductor
|
Check for Price | No | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 50 ns | MULTI-PORT SRAM | MUX ADDRESS DATA LATCH | COMMON | 1 | 2 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 300 µA | 2.5 V | 30 µA | 5.5 V | 2.5 V | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | DIP-24 | unknown | ||||||||
|
DS1609-50
Maxim Integrated Products
|
Check for Price | No | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 50 ns | MULTI-PORT SRAM | COMMON | 2, (MUXED) | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 300 µA | 4.5 V | 30 µA | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP-24 | unknown | |||||||||||||
|
DS1609-50+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 50 ns | MULTI-PORT SRAM | COMMON | 2, (MUXED) | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 300 µA | 4.5 V | 30 µA | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 |