Parametric results for: DS160PR412RUAR under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: ds160pr412ruar
Select parts from the table below to compare.
Compare
Compare
DS160PR412RUAR
Texas Instruments
$3.9128 Yes Yes Active 3.3 V 3.3 V DIFFERENTIAL DIFFERENTIAL 4 4 110 ps LINE TRANSCEIVER CMOS YES 10 µA GENERAL PURPOSE 4 4 1.7 V 4 mA COMPLEMENTARY 110 ps 190 mA 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL R-PQCC-N42 e4 2 85 °C -40 °C 260 30 42 PLASTIC/EPOXY HVQCCN LCC42,.14X.35,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 9 mm 800 µm 3.5 mm EAR99 8542.39.00.90