Filter Your Search
1 - 10 of 10 results
|
DS1669-100
Maxim Integrated Products
|
Check for Price | No | Obsolete | 64 | NO | 100 kΩ | PUSH-BUTTON | LINEAR | DIGITAL POTENTIOMETER | THE VOLTAGE APPLIED TO ANY TERMINAL MUST NOT EXCEED THE -V OR BY 0.5 VOLTS | 100 Hz | 1 | 20 % | 8.5 V | 4 V | 750 ppm/°C | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | 0.300 INCH, PLASTIC, DIP-8 | compliant | ||||||||||
![]() |
DS1669-10+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 64 | NO | 10 kΩ | PUSH-BUTTON | LINEAR | DIGITAL POTENTIOMETER | THE VOLTAGE APPLIED TO ANY TERMINAL MUST NOT EXCEED THE -V OR BY 0.5 VOLTS | 1 kHz | 1 | 20 % | 8.5 V | 4 V | 750 ppm/°C | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP, DIP8,.3 | compliant | DIP | 8 | EAR99 | 8542.39.00.01 | |||
|
DS1669-10
Dallas Semiconductor
|
Check for Price | No | Transferred | NO | 10 kΩ | LINEAR | DIGITAL POTENTIOMETER | THE VOLTAGE APPLIED TO ANY TERMINAL MUST NOT EXCEED THE -V OR +V BY 0.5 VOLTS | 1 | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | 0.300 INCH, DIP-8 | unknown | 8542.39.00.01 | |||||||||||||||||||
![]() |
DS1669-100+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 64 | NO | 100 kΩ | PUSH-BUTTON | LINEAR | DIGITAL POTENTIOMETER | THE VOLTAGE APPLIED TO ANY TERMINAL MUST NOT EXCEED THE -V OR BY 0.5 VOLTS | 100 Hz | 1 | 20 % | 8.5 V | 4 V | 750 ppm/°C | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP, DIP8,.3 | compliant | DIP | 8 | EAR99 | 8542.39.00.01 | |||
![]() |
DS1669-10+
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 64 | NO | 10 kΩ | PUSH-BUTTON | LINEAR | DIGITAL POTENTIOMETER | THE VOLTAGE APPLIED TO ANY TERMINAL MUST NOT EXCEED THE -V OR BY 0.5 VOLTS | 1 kHz | 1 | 20 % | 750 ppm/°C | INDUSTRIAL | R-PDIP-T8 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 9.375 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 8 | |||||||
![]() |
DS1669-100+
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 64 | NO | 100 kΩ | PUSH-BUTTON | LINEAR | DIGITAL POTENTIOMETER | THE VOLTAGE APPLIED TO ANY TERMINAL MUST NOT EXCEED THE -V OR BY 0.5 VOLTS | 100 Hz | 1 | 20 % | 750 ppm/°C | INDUSTRIAL | R-PDIP-T8 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 9.375 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 8 | |||||||
|
DS1669-100
Dallas Semiconductor
|
Check for Price | No | Transferred | NO | 100 kΩ | LINEAR | DIGITAL POTENTIOMETER | THE VOLTAGE APPLIED TO ANY TERMINAL MUST NOT EXCEED THE -V OR +V BY 0.5 VOLTS | 1 | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | 0.300 INCH, DIP-8 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
DS1669-10
Maxim Integrated Products
|
Check for Price | No | Obsolete | 64 | NO | 10 kΩ | PUSH-BUTTON | LINEAR | DIGITAL POTENTIOMETER | THE VOLTAGE APPLIED TO ANY TERMINAL MUST NOT EXCEED THE -V OR BY 0.5 VOLTS | 1 kHz | 1 | 20 % | 8.5 V | 4 V | 750 ppm/°C | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | 0.300 INCH, PLASTIC, DIP-8 | compliant | ||||||||||
![]() |
DS1669-100
Rochester Electronics LLC
|
Check for Price | No | No | Active | 64 | NO | 100 kΩ | PUSH-BUTTON | LINEAR | DIGITAL POTENTIOMETER | THE VOLTAGE APPLIED TO ANY TERMINAL MUST NOT EXCEED THE -V OR BY 0.5 VOLTS | 100 Hz | 1 | 20 % | 750 ppm/°C | INDUSTRIAL | R-PDIP-T8 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | 245 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 9.375 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 8 | |||||||
![]() |
DS1669-10
Rochester Electronics LLC
|
Check for Price | No | No | Active | 64 | NO | 10 kΩ | PUSH-BUTTON | LINEAR | DIGITAL POTENTIOMETER | THE VOLTAGE APPLIED TO ANY TERMINAL MUST NOT EXCEED THE -V OR BY 0.5 VOLTS | 1 kHz | 1 | 20 % | 750 ppm/°C | INDUSTRIAL | R-PDIP-T8 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | 245 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 9.375 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 8 |