Filter Your Search
1 - 10 of 15 results
|
DS1802E
Dallas Semiconductor
|
Check for Price | No | Transferred | 5 V | 65 | YES | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 1 | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | DALLAS SEMICONDUCTOR | 0.173 INCH, TSSOP-20 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
DS1802E+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 65 | YES | 50 kΩ | PUSH-BUTTON | LOGARITHMIC | DIGITAL POTENTIOMETER | 3-WIRE SERIAL CONTROL INTERFACE IS ALSO POSSIBLE | 700 Hz | 2 | 20 % | 5.5 V | -500 mV | 750 ppm/°C | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.1 mm | 6.5 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP, TSSOP20,.25 | compliant | 8542.39.00.01 | TSSOP | 20 | EAR99 | ||
|
DS1802E/T&R
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 65 | YES | 50 kΩ | PUSH-BUTTON | LOGARITHMIC | DIGITAL POTENTIOMETER | 3-WIRE SERIAL CONTROL INTERFACE IS ALSO POSSIBLE | 700 Hz | 2 | 20 % | 5.5 V | -500 mV | 750 ppm/°C | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.1 mm | 6.5 mm | MAXIM INTEGRATED PRODUCTS INC | 0.173 INCH, TSSOP-20 | not_compliant | 8542.39.00.01 | TSSOP | 20 | |||||
|
DS1802
Dallas Semiconductor
|
Check for Price | No | Transferred | 5 V | 65 | NO | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 1 | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | 0.300 INCH, DIP-20 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
DS1802S+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 65 | YES | 50 kΩ | PUSH-BUTTON | LOGARITHMIC | DIGITAL POTENTIOMETER | 3-WIRE SERIAL CONTROL INTERFACE IS ALSO POSSIBLE | 700 Hz | 2 | 20 % | 5.5 V | -500 mV | 750 ppm/°C | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | MAXIM INTEGRATED PRODUCTS INC | 0.300 INCH, ROHS COMPLIANT, SOIC-20 | compliant | 8542.39.00.01 | SOIC | 20 | EAR99 | ||
|
DS1802
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 65 | NO | 50 kΩ | PUSH-BUTTON | LOGARITHMIC | DIGITAL POTENTIOMETER | 3-WIRE SERIAL CONTROL INTERFACE IS ALSO POSSIBLE | 700 Hz | 2 | 20 % | 5.5 V | -500 mV | 750 ppm/°C | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 26.16 mm | MAXIM INTEGRATED PRODUCTS INC | 0.300 INCH, PLASTIC, DIP-20 | compliant | 8542.39.00.01 | DIP | 20 | EAR99 | ||||
|
DS1802+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 65 | NO | 50 kΩ | PUSH-BUTTON | LOGARITHMIC | DIGITAL POTENTIOMETER | 3-WIRE SERIAL CONTROL INTERFACE IS ALSO POSSIBLE | 700 Hz | 2 | 20 % | 5.5 V | -500 mV | 750 ppm/°C | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 26.16 mm | MAXIM INTEGRATED PRODUCTS INC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-20 | compliant | 8542.39.00.01 | DIP | 20 | EAR99 | ||
|
DS1802S
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 65 | YES | 50 kΩ | PUSH-BUTTON | LOGARITHMIC | DIGITAL POTENTIOMETER | 3-WIRE SERIAL CONTROL INTERFACE IS ALSO POSSIBLE | 700 Hz | 2 | 20 % | 5.5 V | -500 mV | 750 ppm/°C | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | MAXIM INTEGRATED PRODUCTS INC | 0.300 INCH, SOIC-20 | not_compliant | 8542.39.00.01 | SOIC | 20 | |||||
|
DS1802S+T&R
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 65 | YES | 50 kΩ | PUSH-BUTTON | LOGARITHMIC | DIGITAL POTENTIOMETER | 3-WIRE SERIAL CONTROL INTERFACE IS ALSO POSSIBLE | 700 Hz | 2 | 20 % | 5.5 V | -500 mV | 750 ppm/°C | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | MAXIM INTEGRATED PRODUCTS INC | SOP, | compliant | 8542.39.00.01 | SOIC | 20 | ||||
|
DS1802S
Dallas Semiconductor
|
Check for Price | No | Transferred | 5 V | 65 | YES | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 1 | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | DALLAS SEMICONDUCTOR | 0.300 INCH, SO-20 | unknown | 8542.39.00.01 |