Filter Your Search
1 - 4 of 4 results
|
DS1844-010+
Maxim Integrated Products
|
$1.9062 | Yes | Yes | Obsolete | 3 V | 64 | NO | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | REST 3 RESISTOR ARRAY VALUES ARE 50000 OHMS EACH WITH 64 TAP POSITION | 1 kHz | 4 | 20 % | 3.5 V | -500 mV | 750 ppm/°C | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 26.16 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, DIP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||
|
DS1844-010
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | 64 | NO | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | REST 3 RESISTOR ARRAY VALUES ARE 50000 OHMS EACH WITH 64 TAP POSITION | 1 kHz | 4 | 20 % | 3.5 V | -500 mV | 750 ppm/°C | INDUSTRIAL | R-PDIP-T20 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 26.16 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 20 | unknown | ||||||
|
DS1844-010
Maxim Integrated Products
|
Check for Price | No | Obsolete | 3 V | 64 | NO | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | REST 3 RESISTOR ARRAY VALUES ARE 50000 OHMS EACH WITH 64 TAP POSITION | 1 kHz | 4 | 20 % | 3.5 V | -500 mV | CMOS | 750 ppm/°C | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 26.16 mm | MAXIM INTEGRATED PRODUCTS INC | 0.300 INCH, DIP-20 | not_compliant | |||||||||
|
DS1844-010
Dallas Semiconductor
|
Check for Price | Transferred | 3 V | 64 | NO | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 4 | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DALLAS SEMICONDUCTOR | 0.300 INCH, DIP-20 | unknown | 8542.39.00.01 |