Filter Your Search
1 - 3 of 3 results
|
DS2045AB-70
Maxim Integrated Products
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | NON-VOLATILE SRAM MODULE | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e0 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 8.72 mm | 27 mm | 27 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | BGA, | 256 | compliant | EAR99 | 8542.32.00.41 | |||||||||
|
DS2045AB-70#
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | NON-VOLATILE SRAM MODULE | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | INDUSTRIAL | S-PBGA-B256 | COMMERCIAL | e1 | NOT SPECIFIED | 85 °C | -40 °C | 245 | 30 | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 8.72 mm | 27 mm | 27 mm | ROCHESTER ELECTRONICS LLC | BGA | 27 X 27 MM, ROHS COMPLIANT, PLASTIC, BGA-256 | 256 | unknown | ||||||||
|
DS2045AB-70#
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | NON-VOLATILE SRAM MODULE | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 mA | 85 µA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e1 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 8.72 mm | 27 mm | 27 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | 27 X 27 MM, ROHS COMPLIANT, PLASTIC, BGA-256 | 256 | compliant | EAR99 | 8542.32.00.41 |