Filter Your Search
1 - 2 of 2 results
|
DS2502P-UNW
Dallas Semiconductor
|
Check for Price | Transferred | 1.024 kbit | 8 | 128X8 | 5 V | OTP ROM | MICROLAN COMPATIBLE | 1 | 128 | 128 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 6 V | 2.8 V | MOS | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | DALLAS SEMICONDUCTOR | TSOC-6 | unknown | ||||||||||||
|
DS2502P-UNW
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | OTP ROM | MICROLAN COMPATIBLE | COMMON | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | 6 V | 2.8 V | MOS | INDUSTRIAL | R-PDSO-C6 | Not Qualified | e0 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSOC | SOC6,.17 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | C BEND | 1.27 mm | DUAL | 1.5 mm | 3.94 mm | 3.76 mm | MAXIM INTEGRATED PRODUCTS INC | 3.70 X 4 MM, 1.50 MM HEIGHT, TSOC-6 | unknown |