Filter Your Search
1 - 2 of 2 results
|
DS4311P+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 311.04 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION | 200 ps | NO | 20 MHz | 12 kHz | 200 ps | 95 mA | 3.465 V | 3.135 V | 55/45 % | BIPOLAR | e3 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,50/40 | YES | Matte Tin (Sn) | 5.0mm x 3.2mm x 1.49mm | MAXIM INTEGRATED PRODUCTS INC | LCC10,.12X.2,50/40 | compliant | EAR99 | 8542.39.00.01 | Clock | ||
|
DS4311D+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 311.04 MHz | 50 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION | 175 ps | NO | 20 MHz | 12 kHz | 175 ps | 95 mA | 3.465 V | 3.135 V | 55/45 % | BIPOLAR | e3 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,50/40 | YES | Matte Tin (Sn) | 5.0mm x 3.2mm x 1.49mm | MAXIM INTEGRATED PRODUCTS INC | LCC10,.12X.2,50/40 | compliant | EAR99 | 8542.39.00.01 | Clock |