Filter Your Search
1 - 2 of 2 results
|
|
DS8024-RJX+T&R
Maxim Integrated Products
|
Check for Price | Yes | Transferred | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | 6 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 9.7 mm | TSSOP-28 | EAR99 | 8542.39.00.01 | ||||||
|
|
DS8024-RJX+T&R
Analog Devices Inc
|
Check for Price | Yes | Active | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | 6 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 9.7 mm | TSSOP-28 | 8542.31.00.30 | 28-TSSOP_4.4-4.4_MM | 28 | 28-TSSOP_4.4-4.4_MM | 2008-06-25 |