Filter Your Search
1 - 10 of 4,112 results
|
FC1-15-01-T-TR
Samtec Inc
|
$1.2873 | Yes | Yes | Active | 15 | 1 | 1 mm | 1 | 2 A | FEMALE | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | TIN OVER NICKEL (50) | STRAIGHT | FFC/FPC CONNECTOR | STAGGERED CONFIGURATION | 450VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | -55 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | DUAL PRONG | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.109 inch | 0.208 inch | 0.682 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||
|
FC1-15-01-T
Samtec Inc
|
$1.2891 | Yes | Yes | Active | 15 | 1 | 1 mm | 1 | 2 A | FEMALE | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | TIN OVER NICKEL (50) | STRAIGHT | FFC/FPC CONNECTOR | ROHS COMPLIANT | 450VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | -55 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | DUAL PRONG | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.109 inch | 0.208 inch | 0.682 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||
|
FC1-15-L1-T-TR
Samtec Inc
|
$1.3615 | Yes | Yes | Active | 15 | 1 | 1 mm | 2 | 2 A | FEMALE | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | TIN OVER NICKEL (50) | STRAIGHT | FFC/FPC CONNECTOR | STAGGERED CONFIGURATION | 1000VAC V | NO | LIF N | 5 GΩ | LIF N | NO | NO | e3 | NO | UL | -65 °C | 105 °C | SPLIT BOARD LOCK | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | SURFACE MOUNT | 0.109 inch | 0.208 inch | 0.682 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | ||||||
|
FC1-15-02-T-TR
Samtec Inc
|
$1.4028 | Yes | Yes | Active | 15 | 1 | 1 mm | 2 | 2 A | FEMALE | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | TIN OVER NICKEL (50) | RIGHT ANGLE | FFC/FPC CONNECTOR | ROHS COMPLIANT | 450VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | -55 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | DUAL PRONG | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 2.413 mm | SOLDER | 0.079 inch | 0.203 inch | 0.682 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
FC1-15-L2-T-TR
Samtec Inc
|
$1.4658 | Yes | Yes | Active | 15 | 1 | 1 mm | 1 | 2 A | FEMALE | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | TIN OVER NICKEL (50) | RIGHT ANGLE | FFC/FPC CONNECTOR | TAPE AND REEL PACKAGING | 1000VAC V | NO | LIF N | 5 GΩ | LIF N | NO | NO | e3 | NO | UL | -65 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.109 inch | 0.208 inch | 0.682 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||
|
FC1-15-01-T-K-TR
Samtec Inc
|
$1.4826 | Yes | Active | 15 | 1 | 990.6 µm | 1 | 2 A | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | SN ON NI | STRAIGHT | FFC/FPC CONNECTOR | ROHS COMPLIANT | 450VAC V | NO | 5 GΩ | e3 | UL | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | DUAL PRONG | 0.039 inch | NO | ONE | RECTANGULAR | SURFACE MOUNT | 0.109 inch | 0.208 inch | 0.682 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||
|
FC1-15-L1-T-K-TR
Samtec Inc
|
$1.5393 | Yes | Active | 15 | 1 | 2.0066 mm | 2 | 2 A | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | SN ON NI | STRAIGHT | FFC/FPC CONNECTOR | POLYFILM PIK&PLACE PAD,T&R PKG | 1000VAC V | NO | LIF N | 5 GΩ | e3 | UL | -65 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | LOCKING | ONE | STAGGERED | SURFACE MOUNT | 0.109 inch | 0.208 inch | 0.682 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
FC1-15-01-T-LC
Samtec Inc
|
$1.6002 | Yes | Yes | Active | 15 | 1 | 1 mm | 1 | 15 mΩ | 2 A | FEMALE | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | TIN OVER NICKEL (50) | STRAIGHT | FFC/FPC CONNECTOR | STAGGERED CONFIGURATION | NO | 1 GΩ | NO | NO | e3 | NO | UL | -55 °C | 105 °C | SPLIT BOARD LOCK | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | DUAL PRONG | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.109 inch | 0.208 inch | 0.682 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||
|
FC1-15-L1-T
Samtec Inc
|
$1.6858 | Yes | Yes | Active | 15 | 1 | 1 mm | 2 | 2 A | FEMALE | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | TIN | STRAIGHT | FFC/FPC CONNECTOR | LOW INSERTION FORCE | 1000VAC V | NO | LIF N | 5 GΩ | LIF N | NO | NO | e3 | NO | UL | -65 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | SURFACE MOUNT | 0.109 inch | 0.208 inch | 0.682 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||
|
FC1-15-01-T-LC-TR
Samtec Inc
|
$1.7262 | Yes | Active | 15 | 1 | 990.6 µm | 1 | 2 A | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | SN ON NI | STRAIGHT | FFC/FPC CONNECTOR | ROHS COMPLIANT | 450VAC V | NO | 5 GΩ | e3 | UL | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | DUAL PRONG | 0.039 inch | NO | ONE | RECTANGULAR | SURFACE MOUNT | 0.109 inch | 0.208 inch | 0.682 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |