Filter Your Search
1 - 1 of 1 results
|
DSC1001AE1-019.6608T
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 19.6608 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | CMOS | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTI... more | 2 ns | NO | 2 ns | 3.6 V | 1.7 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock |