Filter Your Search
1 - 2 of 2 results
|
DSC1001DC2-004.9152
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 4.9152 MHz | 25 % | 10 KOHM, 15 pF | 3.3 V | CMOS | AEC-Q100; SUPPLY VOLTAGE OF 2.5 & 1.8V A... more | 2 ns | NO | 2 ns | 3.6 V | 1.7 V | 55/45 % | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.08,65 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.85mm | MICROCHIP TECHNOLOGY INC | CDFN, COL, 4 PIN | compliant | Clock | ||||
|
DSC1001DC2-004.9152T
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 4.9152 MHz | 25 % | 10 KOHM, 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; 1.8 & 2.5V ALSO AVAILABLE | 2 ns | NO | 2 ns | 3.6 V | 1.7 V | 55/45 % | e4 | 70 °C | AEC-Q100; MIL-STD-883 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.08,65 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.85mm | MICROCHIP TECHNOLOGY INC | CDFN, COL, 4 PIN | compliant | Clock |