Parametric results for: DSC1001DC2-004.9152T under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dsc1001dc20049152t
Select parts from the table below to compare.
Compare
Compare
DSC1001DC2-004.9152T
Microchip Technology Inc
Check for Price Yes Yes Active 4.9152 MHz 25 % 10 KOHM, 15 pF 3.3 V CMOS STANDBY; ENABLE/DISABLE FUNCTION; 1.8 & 2.5V ALSO AVAILABLE 2 ns NO 2 ns 3.6 V 1.7 V 55/45 % e4 70 °C AEC-Q100; MIL-STD-883 SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.08,65 YES NICKEL PALLADIUM GOLD 2.5mm x 2.0mm x 0.85mm MICROCHIP TECHNOLOGY INC CDFN, COL, 4 PIN compliant Clock