Filter Your Search
1 - 2 of 2 results
|
DSC1003DL1-025.0000
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 25 MHz | 50 % | 10 KOHM, 25 pF | 3.3 V | CMOS | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTI... more | 2 ns | NO | 2 ns | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | ||
|
DSC1003DL1-025.0000T
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 25 MHz | 50 % | 10 KOHM, 25 pF | 3.3 V | CMOS | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTI... more | 2 ns | NO | 2 ns | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock |