Filter Your Search
1 - 2 of 2 results
|
DSC1030BI1-008.0000
Microchip Technology Inc
|
Check for Price | Obsolete | 8 MHz | 50 % | 10 KOHM, 15 pF | 3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TUBE | 2 ns | NO | 2 ns | 3.3 V | 2.7 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 5.0mm x 3.2mm x 0.85mm | MICROCHIP TECHNOLOGY INC | QFN, 4 PIN | compliant | Clock | |||||
|
DSC1030BI1-008.0000T
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 8 MHz | 50 % | 10 KOHM, 15 pF | 3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7/13 INCH | 2 ns | NO | 2 ns | 3.3 V | 2.7 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 5.0mm x 3.2mm x 0.85mm | MICROCHIP TECHNOLOGY INC | QFN, 4 PIN | compliant | Clock | EAR99 | 8542.39.00.01 |