Filter Your Search
1 - 2 of 2 results
|
DSC1102BI2-156.2500T
Microchip Technology Inc
|
Check for Price | Yes | Active | 156.25 MHz | 25 % | 50 OHM | LVPECL | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | NO | 3.6 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | ||
|
DSC1102BI2-156.2500
Microchip Technology Inc
|
Check for Price | Yes | Active | 156.25 MHz | 25 % | 50 OHM | LVPECL | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | NO | 3.6 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock |