Filter Your Search
1 - 1 of 1 results
|
DSC1121BM1-030.0000T
Microchip Technology Inc
|
Check for Price | Yes | Active | 30 MHz | 50 % | 15 pF | CMOS | 2 ns | NO | 2 ns | 22 mA | 3.6 V | 2.25 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Clock |