Filter Your Search
1 - 2 of 2 results
|
DSC1121CM1-075.0000
Microchip Technology Inc
|
Check for Price | Yes | Active | 75 MHz | 50 % | 15 pF | CMOS | 2 ns | NO | 2 ns | 22 mA | 3.6 V | 2.25 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.1,41 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.9mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | ||
|
DSC1121CM1-075.0000T
Microchip Technology Inc
|
Check for Price | Yes | Active | 75 MHz | 50 % | 15 pF | CMOS | 2 ns | NO | 2 ns | 22 mA | 3.6 V | 2.25 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.1,41 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.9mm | MICROCHIP TECHNOLOGY INC | compliant | Clock |