Filter Your Search
1 - 2 of 2 results
|
DSC1121CM1-100.0000T
Microchip Technology Inc
|
Check for Price | Yes | Active | 100 MHz | 50 % | 15 pF | CMOS | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.6 V | 2.25 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Clock | Microchip | ||||
|
DSC1121CM1-100.0000T
Discera
|
Check for Price | Yes | Yes | Transferred | 100 MHz | 50 % | 15 pF | CMOS | DSC1121 | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 3.6 V | 2.25 V | 55/45 % | 125 °C | -55 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.85mm | DISCERA INC | unknown | Clock |