Filter Your Search
1 - 2 of 2 results
|
DSC1122DI2-125.0000T
Microchip Technology Inc
|
Check for Price | Yes | Active | 125 MHz | 25 % | 50 OHM | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | NO | 3.63 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.9mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Clock | Microchip | |||
|
DSC1122DI2-125.0000T
Discera
|
Check for Price | Yes | Yes | Transferred | 125 MHz | 25 % | 50 OHM | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | NO | 3.6 V | 2.25 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 2.5mm x 2.0mm x 0.85mm | DISCERA INC | unknown | Clock |