Filter Your Search
1 - 1 of 1 results
|
DSC6001JI2B-006.1440T
Microchip Technology Inc
|
Check for Price | Yes | Active | 6.144 MHz | 25 % | 10 pF | CMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 1 mA | 2 ns | 3.63 V | 1.71 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 4 | LCC4,.08X.1,65/49 | YES | 2.5mm x 2.0mm x 0.89mm | MICROCHIP TECHNOLOGY INC | VLGA, 4 PIN | compliant | Clock |