Filter Your Search
1 - 8 of 8 results
|
DSEC29-02AS
IXYS Corporation
|
$2.0633 | Yes | Obsolete | 15 A | 860 mV | 25 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | AVALANCHE | FREE WHEELING DIODE, SNUBBER DIODE | SOFT RECOVERY | 140 A | 1 | Not Qualified | R-PSSO-G2 | TO-263AB | 170 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | IXYS CORP | D2PAK | R-PSSO-G2 | 3 | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
DSEC29-06AC
IXYS Corporation
|
$2.7024 | Yes | Yes | Transferred | 15 A | 2.25 V | 35 ns | 100 µA | 95 W | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, PD-CASE, SNUBBER DIODE | FAST SOFT RECOVERY | 110 A | 1 | 600 V | Not Qualified | R-PSIP-T3 | e1 | IEC-60747; UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | IXYS CORP | ROHS COMPLIANT, PLASTIC, ISOPLUS220, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
DSEC240-04A
IXYS Corporation
|
$15.5258 | Yes | Yes | Transferred | 120 A | 1.07 V | 30 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | AVALANCHE | FREE WHEELING DIODE, SNUBBER DIODE | SOFT RECOVERY | 2 kA | 1 | Not Qualified | R-PUFM-X4 | 150 °C | -40 °C | CATHODE | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NICKEL | UNSPECIFIED | UPPER | IXYS CORP | MINIBLOC-4 | 4 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
DSEC240-06A
IXYS Corporation
|
$32.1611 | Yes | Yes | Transferred | 120 A | 1.39 V | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | AVALANCHE | FREE WHEELING DIODE, SNUBBER DIODE | SOFT RECOVERY | 2 kA | 1 | Not Qualified | R-PUFM-X4 | 150 °C | -40 °C | CATHODE | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NICKEL | UNSPECIFIED | UPPER | IXYS CORP | MINIBLOC-4 | 4 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
DSEC240-04A
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 120 A | 1.07 V | 30 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | AVALANCHE | FREE WHEELING DIODE, SNUBBER DIODE | SOFT RECOVERY | 2 kA | 1 | Not Qualified | R-PUFM-X4 | 150 °C | -40 °C | CATHODE | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NICKEL | UNSPECIFIED | UPPER | LITTELFUSE INC | R-PUFM-X4 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
DSEC29-06AC
Littelfuse Inc
|
Check for Price | Yes | Active | 15 A | 1.49 V | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | AVALANCHE | FREE WHEELING DIODE, SNUBBER DIODE | SOFT RECOVERY | 110 A | 1 | Not Qualified | R-PSIP-T3 | e1 | 175 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | LITTELFUSE INC | ROHS COMPLIANT, PLASTIC, ISOPLUS220, 3 PIN | compliant | EAR99 | 8541.10.00.80 | LITTELFUSE | ||||||||||||
|
DSEC29-02A
IXYS Corporation
|
Check for Price | Yes | Obsolete | 15 A | 25 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | FREE WHEELING DIODE, SNUBBER DIODE | SOFT RECOVERY | 140 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | IXYS CORP | TO-220AC | PLASTIC PACKAGE-2 | 3 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
DSEC240-06A
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 120 A | 1.39 V | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | AVALANCHE | FREE WHEELING DIODE, SNUBBER DIODE | SOFT RECOVERY | 2 kA | 1 | Not Qualified | R-PUFM-X4 | 150 °C | -40 °C | CATHODE | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NICKEL | UNSPECIFIED | UPPER | LITTELFUSE INC | MINIBLOC-4 | compliant | EAR99 | 8541.10.00.80 | LITTELFUSE |