Filter Your Search
1 - 2 of 2 results
|
DSEI12-10A
IXYS Corporation
|
$1.5636 | Yes | Yes | Transferred | 12 A | 2.1 V | 60 ns | 78 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE, SNUBBER DIODE | FAST SOFT RECOVERY | 80 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | IXYS CORP | TO-220AC | PLASTIC PACKAGE-2 | 3 | not_compliant | EAR99 | 8541.10.00.80 | |||
|
DSEI12-10A
Littelfuse Inc
|
Check for Price | Yes | Active | 12 A | 2.1 V | 60 ns | 78 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE, SNUBBER DIODE | FAST SOFT RECOVERY | 80 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | LITTELFUSE INC | PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.80 | LITTELFUSE |