Parametric results for: DSEI2X121 under Rectifier Diodes

Filter Your Search

1 - 5 of 5 results

|
-
-
-
-
Manufacturer Part Number: dsei2x121
Select parts from the table below to compare.
Compare
Compare
DSEI2X121-02A
IXYS Corporation
$21.8458 Yes Yes Transferred 123 A 1.1 V 35 ns 1 mA 250 W SILICON RECTIFIER DIODE SEPARATE, 2 ELEMENTS NO 200 V 2 FAST RECOVERY 1.2 kA 1 200 V Not Qualified R-PUFM-X4 150 °C -40 °C 4 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NICKEL UNSPECIFIED UPPER IXYS CORP MINIBLOC-4 4 compliant EAR99 8541.10.00.80
DSEI2X121-02P
Littelfuse Inc
Check for Price Yes Active 123 A 950 mV 50 ns 20 mA 250 W SILICON RECTIFIER DIODE SEPARATE, 2 ELEMENTS NO 200 V 2 FREE WHEELING DIODE, LOW NOISE, SNUBBER DIODE FAST RECOVERY 1.2 kA 1 160 V Not Qualified R-XUFM-X12 150 °C -40 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 12 UNSPECIFIED RECTANGULAR FLANGE MOUNT UNSPECIFIED UPPER LITTELFUSE INC ECOPAC-12 compliant EAR99 8541.10.00.80
DSEI2X121-02A
Littelfuse Inc
Check for Price Yes Active 123 A 1.1 V 35 ns 1 mA 250 W SILICON RECTIFIER DIODE SEPARATE, 2 ELEMENTS NO 200 V 2 FAST RECOVERY 1.2 kA 1 200 V Not Qualified R-PUFM-X4 150 °C -40 °C 4 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NICKEL UNSPECIFIED UPPER LITTELFUSE INC MINIBLOC-4 compliant EAR99 8541.10.00.80 LITTELFUSE
DSEI2X121-02P
IXYS Corporation
Check for Price Yes Yes Transferred 123 A 950 mV 50 ns 20 mA 250 W SILICON RECTIFIER DIODE SEPARATE, 2 ELEMENTS NO 200 V 2 FREE WHEELING DIODE, LOW NOISE, SNUBBER DIODE FAST RECOVERY 1.2 kA 1 160 V Not Qualified R-XUFM-X12 150 °C -40 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 12 UNSPECIFIED RECTANGULAR FLANGE MOUNT UNSPECIFIED UPPER IXYS CORP ECOPAC-12 12 compliant EAR99 8541.10.00.80 ECOPAC-12
DSEI2X121-02A
IXYS UK Westcode
Check for Price Transferred 1.1 V 50 ns 1 mA 210 W NO 200 V 200 V 150 °C -40 °C WESTCODE SEMICONDUCTORS LTD unknown EAR99