Filter Your Search
1 - 8 of 8 results
|
DSEP15-06B
IXYS Corporation
|
$1.6220 | Yes | Yes | Transferred | 15 A | 2.99 V | 25 ns | 100 µA | 95 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, PD-CASE, SNUBBER DIODE | FAST SOFT RECOVERY | 110 A | 1 | 600 V | Not Qualified | R-PSFM-T2 | IEC-60747 | TO-220AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | IXYS CORP | TO-220AC | TO-220. 2 PIN | 3 | compliant | EAR99 | 8541.10.00.80 | |||||
|
DSEP15-06BS-TUB
Littelfuse Inc
|
$2.1050 | Active | 15 A | 2.99 V | 25 ns | 100 µA | 95 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | AVALANCHE | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, PD-CASE, SNUBBER DIODE | FAST SOFT RECOVERY | 110 A | 1 | R-PSSO-G2 | IEC-60747 | TO-263AB | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | LITTELFUSE INC | TO-263, D2PAK-3/2 | unknown | EAR99 | 8541.10.00.80 | LITTELFUSE | |||||||||||
|
DSEP15-06BS-TRL
Littelfuse Inc
|
$2.1207 | Active | 15 A | 2.99 V | 25 ns | 100 µA | 95 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | AVALANCHE | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, PD-CASE, SNUBBER DIODE | FAST SOFT RECOVERY | 110 A | 1 | R-PSSO-G2 | IEC-60747 | TO-263AB | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | LITTELFUSE INC | TO-263, D2PAK-3/2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
DSEP15-06BS
IXYS Corporation
|
Check for Price | Yes | Transferred | 15 A | 2.99 V | 25 ns | 100 µA | 95 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | HIGH RELIABILITY, FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | FAST SOFT RECOVERY | 110 A | 1 | R-PSSO-G2 | TO-263AB | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | IXYS CORP | D2PAK | TO-263, D2PAK-3/2 | 4 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
DSEP15-06B
Littelfuse Inc
|
Check for Price | Yes | Active | 15 A | 1.55 V | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, SNUBBER DIODE | HYPERFAST SOFT RECOVERY | 110 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | LITTELFUSE INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | LITTELFUSE | |||||||||||
|
DSEP15-06BS
Littelfuse Inc
|
Check for Price | Yes | Active | 15 A | 2.99 V | 25 ns | 100 µA | 95 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | HIGH RELIABILITY, FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | FAST SOFT RECOVERY | 110 A | 1 | R-PSSO-G2 | TO-263AB | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | LITTELFUSE INC | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
DSEP15-06BS-TRL
IXYS Corporation
|
Check for Price | Transferred | 15 A | 2.99 V | 25 ns | 100 µA | 95 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | AVALANCHE | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, PD-CASE, SNUBBER DIODE | FAST SOFT RECOVERY | 110 A | 1 | R-PSSO-G2 | IEC-60747 | TO-263AB | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | IXYS CORP | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | 2019-04-05 | |||||||||||
|
DSEP15-06BS-TUB
IXYS Corporation
|
Check for Price | Transferred | 15 A | 2.99 V | 25 ns | 100 µA | 95 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | AVALANCHE | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, PD-CASE, SNUBBER DIODE | FAST SOFT RECOVERY | 110 A | 1 | R-PSSO-G2 | IEC-60747 | TO-263AB | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | IXYS CORP | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | 2019-04-05 |